RS PRO PET Pleated Panel Filter, G4 Grade, 287 x 287 x 45mm

RS kataloški broj:: 840-0691robna marka: RS PRO
brand-logo
Prikaži sve u HVAC Air Filters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

12 x 12 x 2in

Actual Dimensions

287 x 287 x 45mm

Media Area

0.17m²

ISO 16890 Class

ISO-C-85

Filter Grade

G4

Maximum Air Flow

800m³/h

Initial Pressure Drop

65Pa

Final Pressure Drop

250Pa

Colour

White

Case Material

Galvanised Steel

Media Material

PET

Actual Depth

45mm

Actual Height

287mm

Nominal Depth

2in

Nominal Height

12in

Nominal Dimensions Height x Width

12 x 12 in, 12 x 12 x 2 in

Actual Width

287mm

Nominal Width

12in

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PLM4-2 Fire Rated Panel Filters with Galvanised Frames

The RS PLM4 pleated panel filters use media which is fire and toxicity rated to the most stringent European test standards.

These panel filters are constructed by sealing a welded mesh backed pleat pack into a galvanised steel frame. This filter utilises deep loft media to ensure long life, low energy consumption and robust service.

Approvals

DIN 53 438: K1/F1
NF P92-507: M1
NF F16-101: F1
CP413: COMPLIES

Informacije o stanju skladišta trenutno nisu dostupne.

KM 598,59

KM 99,765 Each (In a Pack of 6) (bez PDV-a)

KM 700,35

KM 116,725 Each (In a Pack of 6) (s PDV-om)

RS PRO PET Pleated Panel Filter, G4 Grade, 287 x 287 x 45mm

KM 598,59

KM 99,765 Each (In a Pack of 6) (bez PDV-a)

KM 700,35

KM 116,725 Each (In a Pack of 6) (s PDV-om)

RS PRO PET Pleated Panel Filter, G4 Grade, 287 x 287 x 45mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

12 x 12 x 2in

Actual Dimensions

287 x 287 x 45mm

Media Area

0.17m²

ISO 16890 Class

ISO-C-85

Filter Grade

G4

Maximum Air Flow

800m³/h

Initial Pressure Drop

65Pa

Final Pressure Drop

250Pa

Colour

White

Case Material

Galvanised Steel

Media Material

PET

Actual Depth

45mm

Actual Height

287mm

Nominal Depth

2in

Nominal Height

12in

Nominal Dimensions Height x Width

12 x 12 in, 12 x 12 x 2 in

Actual Width

287mm

Nominal Width

12in

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PLM4-2 Fire Rated Panel Filters with Galvanised Frames

The RS PLM4 pleated panel filters use media which is fire and toxicity rated to the most stringent European test standards.

These panel filters are constructed by sealing a welded mesh backed pleat pack into a galvanised steel frame. This filter utilises deep loft media to ensure long life, low energy consumption and robust service.

Approvals

DIN 53 438: K1/F1
NF P92-507: M1
NF F16-101: F1
CP413: COMPLIES