RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, ISO 6432 Series, Single Acting

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStroke
25mm
Bore
25mm
Action
Single
Manufacturer Series
ISO 6432
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Italy
Detalji o proizvodu
10 - 25mm Diameter
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.
€ 104,51
€ 104,51 Each (bez PDV-a)
€ 122,28
€ 122,28 Each (s PDV-om)
1
€ 104,51
€ 104,51 Each (bez PDV-a)
€ 122,28
€ 122,28 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 104,51 |
5+ | € 102,73 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStroke
25mm
Bore
25mm
Action
Single
Manufacturer Series
ISO 6432
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Italy
Detalji o proizvodu
10 - 25mm Diameter
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.