RS PRO Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 350kg

RS kataloški broj:: 208-6040brend: RS PRODistrelec broj artikla: 30390897
brand-logo
Prikaži sve u Trolley Wheels

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Wheel Diameter

100mm

Wheel Width

40mm

Bore Diameter

15mm

Tyre Type

Solid

Load Capacity

350kg

Tyre Material

Polyurethane

Hub Material

Cast Iron

Features

Abrasion Resistant, Corrosion Resistant

Hub Bearing Type

Double Ball Race

Hub Diameter

47mm

Bore Length

47mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB Series

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 11.214

RSD 11.214 Each (bez PDV-a)

RSD 13.456

RSD 13.456 Each (s PDV-om)

RS PRO Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 350kg

RSD 11.214

RSD 11.214 Each (bez PDV-a)

RSD 13.456

RSD 13.456 Each (s PDV-om)

RS PRO Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 350kg
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 11.214
5+RSD 11.147

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Wheel Diameter

100mm

Wheel Width

40mm

Bore Diameter

15mm

Tyre Type

Solid

Load Capacity

350kg

Tyre Material

Polyurethane

Hub Material

Cast Iron

Features

Abrasion Resistant, Corrosion Resistant

Hub Bearing Type

Double Ball Race

Hub Diameter

47mm

Bore Length

47mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB Series