RS PRO PVC, Hose Pipe, 19mm ID, 25.6mm OD, Green, 10m

RS kataloški broj:: 917-4936brend: RS PRO
brand-logo
Prikaži sve u Hose Pipe & Flexible Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

25.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Super Elastic Delivery Hose

RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 11.232

RSD 11.232 Each (bez PDV-a)

RSD 13.478

RSD 13.478 Each (s PDV-om)

RS PRO PVC, Hose Pipe, 19mm ID, 25.6mm OD, Green, 10m

RSD 11.232

RSD 11.232 Each (bez PDV-a)

RSD 13.478

RSD 13.478 Each (s PDV-om)

RS PRO PVC, Hose Pipe, 19mm ID, 25.6mm OD, Green, 10m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

25.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Super Elastic Delivery Hose

RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.

Možda će vas interesovati