RS PRO Right Angle Surface Mount PCB Header, 3 Contact(s), 1mm Pitch, 1 Row(s), Shrouded

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPitch
1mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin Plated
Contact Material
Phosphor Bronze
Current Rating
1A
Tail Pin Length
0.7mm
Voltage Rating
50V
Gender
Male
Zemlja podrijetla
China
RSD 645
RSD 645 1 Bag of 10 (bez PDV-a)
RSD 774
RSD 774 1 Bag of 10 (s PDV-om)
1
RSD 645
RSD 645 1 Bag of 10 (bez PDV-a)
RSD 774
RSD 774 1 Bag of 10 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 645 |
5 - 9 | RSD 602 |
10+ | RSD 564 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPitch
1mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin Plated
Contact Material
Phosphor Bronze
Current Rating
1A
Tail Pin Length
0.7mm
Voltage Rating
50V
Gender
Male
Zemlja podrijetla
China