RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load

RS kataloški broj:: 126-3579robna marka: RS PRO
brand-logo
Prikaži sve u Anti Vibration Mounts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M10

Diameter

151mm

Foot Height

45mm

Static Load Capacity

220kg

Material

Natural Rubber

Foot Shape

Round

Compression Load

220kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

SCM

Maximum Operating Temperature

+100°C

Compression Deflection

10mm

Shore Hardness

60 Shore A

Zemlja podrijetla

India

Detalji o proizvodu

RS Pro Anti-Vibration Flange Mount

RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment.

RS Pro Anti-Vibration Mounts

Informacije o stanju skladišta trenutno nisu dostupne.

KM 136,08

KM 136,08 Each (bez PDV-a)

KM 159,21

KM 159,21 Each (s PDV-om)

RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load

KM 136,08

KM 136,08 Each (bez PDV-a)

KM 159,21

KM 159,21 Each (s PDV-om)

RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 136,08
5+KM 130,96

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M10

Diameter

151mm

Foot Height

45mm

Static Load Capacity

220kg

Material

Natural Rubber

Foot Shape

Round

Compression Load

220kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

SCM

Maximum Operating Temperature

+100°C

Compression Deflection

10mm

Shore Hardness

60 Shore A

Zemlja podrijetla

India

Detalji o proizvodu

RS Pro Anti-Vibration Flange Mount

RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment.

RS Pro Anti-Vibration Mounts