RS PRO Roundline Cylinder - 16mm Bore, 160mm Stroke, Double Acting

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStroke
160mm
Bore
16mm
Action
Double
Port Connection
M16 x 1.5
Cushioning Type
Not Cushioned
Dimensions
19 Dia. x 269mm
Diameter
19mm
Length
269mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Italy
RSD 11.225
RSD 11.225 Each (bez PDV-a)
RSD 13.471
RSD 13.471 Each (s PDV-om)
1
RSD 11.225
RSD 11.225 Each (bez PDV-a)
RSD 13.471
RSD 13.471 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStroke
160mm
Bore
16mm
Action
Double
Port Connection
M16 x 1.5
Cushioning Type
Not Cushioned
Dimensions
19 Dia. x 269mm
Diameter
19mm
Length
269mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Italy