Tehnička dokumentacija
Tehnički podaci
Brand
RS ProActuator Type
Short Roller Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Standards Met
CE, CSA, IEC 1058-1, LCSO
Operating Temperature Range
-55 → +85°C
Distrelec Product Id
30403540
Zemlja podrijetla
India
Detalji o proizvodu
Miniature Micro Switch 16A
V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.
Standards
IEC 1058-1
KM 13,44
KM 13,44 Each (bez PDV-a)
KM 15,72
KM 15,72 Each (s PDV-om)
1
KM 13,44
KM 13,44 Each (bez PDV-a)
KM 15,72
KM 15,72 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 13,44 |
10 - 49 | KM 12,20 |
50 - 99 | KM 10,64 |
100+ | KM 10,27 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProActuator Type
Short Roller Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Standards Met
CE, CSA, IEC 1058-1, LCSO
Operating Temperature Range
-55 → +85°C
Distrelec Product Id
30403540
Zemlja podrijetla
India
Detalji o proizvodu
Miniature Micro Switch 16A
V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.
Standards
IEC 1058-1