RS PRO Silver Wing Clamping Knob, M8, Threaded Hole

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
12mm
Knob Shape
Wing
Mounting Type
Threaded Hole
Knob Diameter
45mm
Insert Material
Stainless Steel
Colour
Silver
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro Stainless Steel Knobs
A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.
Cijena na upit
Each (In a Pack of 2) (bez PDV-a)
2
Cijena na upit
Each (In a Pack of 2) (bez PDV-a)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
12mm
Knob Shape
Wing
Mounting Type
Threaded Hole
Knob Diameter
45mm
Insert Material
Stainless Steel
Colour
Silver
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro Stainless Steel Knobs
A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.