RS PRO Slot M4 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 16.0mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A2 304
Thread Pitch
0.70mm
Thread Pitch
0.7mm
Detalji o proizvodu
Metric Thread - A2 Stainless Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Standards
Threaded in accordance with DIN 963 standards
€ 14,28
€ 14,28 1 Bag of 100 (bez PDV-a)
€ 16,71
€ 16,71 1 Bag of 100 (s PDV-om)
1
€ 14,28
€ 14,28 1 Bag of 100 (bez PDV-a)
€ 16,71
€ 16,71 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 14,28 |
5 - 9 | € 13,77 |
10 - 29 | € 13,61 |
30+ | € 13,19 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A2 304
Thread Pitch
0.70mm
Thread Pitch
0.7mm
Detalji o proizvodu
Metric Thread - A2 Stainless Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Standards
Threaded in accordance with DIN 963 standards