RS PRO Slot M5 Pan Brass Machine Screw DIN 85 x 50.0mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
50.0mm
Thread Size Metric
M5
Standards Met
DIN 85
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.80mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.
Standards
The slotted drive screw meets DIN 85 Standards
KM 68,88
KM 68,88 1 Bag of 100 (bez PDV-a)
KM 80,59
KM 80,59 1 Bag of 100 (s PDV-om)
1
KM 68,88
KM 68,88 1 Bag of 100 (bez PDV-a)
KM 80,59
KM 80,59 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
50.0mm
Thread Size Metric
M5
Standards Met
DIN 85
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.80mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.
Standards
The slotted drive screw meets DIN 85 Standards