RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 25.0mm

RS kataloški broj:: 483-1690robna marka: RS PRO
brand-logo
Prikaži sve u Machine Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

25.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Material

Brass

Standards Met

DIN 85

Finish

Plain

Thread Pitch

1.0mm

Detalji o proizvodu

RS PRO Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

€ 94,06

€ 94,06 1 Bag of 100 (bez PDV-a)

€ 110,05

€ 110,05 1 Bag of 100 (s PDV-om)

RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 25.0mm

€ 94,06

€ 94,06 1 Bag of 100 (bez PDV-a)

€ 110,05

€ 110,05 1 Bag of 100 (s PDV-om)

RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 25.0mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 94,06
5 - 9€ 90,66
10 - 29€ 89,50
30+€ 86,90
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

25.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Material

Brass

Standards Met

DIN 85

Finish

Plain

Thread Pitch

1.0mm

Detalji o proizvodu

RS PRO Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.

Možda će vas zanimati