RS PRO Solid Carbide Jobber Drill Bit, 1.6mm Diameter, 43 Overall

RS kataloški broj:: 316-104robna marka: RS PRO
Prikaži sve u Drill Bits

Tehnička dokumentacija

Tehnički podaci

Series

8013030160

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

1.6mm

Point Angle

118°

Overall Length

43

Drilling Application

Multi-Material

Zemlja podrijetla

Korea, Republic Of

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO Solid Carbide Jobber Drill Bit, 1.6mm Diameter, 43 Overall

P.O.A.

RS PRO Solid Carbide Jobber Drill Bit, 1.6mm Diameter, 43 Overall
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

8013030160

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

1.6mm

Point Angle

118°

Overall Length

43

Drilling Application

Multi-Material

Zemlja podrijetla

Korea, Republic Of