RS PRO Stainless Steel Flag Hinge with a Lift-off Pin, Weld-on Fixing, 61.5mm x 40mm x 1.5mm

RS kataloški broj:: 726-4138robna marka: RS PRO
brand-logo
Prikaži sve u Hinges

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Flag Hinge

Length

61.5mm

Closing Type

Free Swinging

Width

40mm

Thickness

1.5mm

Fixing Method

Weld-on

Pin Style

Lift-off

Zemlja podrijetla

France

Detalji o proizvodu

RS Pro Stainless Steel, Lift-off hinges with brass bearing washer

These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.

Možda će vas interesovati
Pinet Stainless Steel Flag Hinge, 60mm x 40mm x 1.5mm
KM 33,729Each (In a Pack of 2) (bez PDV-a)
Pinet Stainless Steel with a Fixed Pin, 61.5mm x 40mm x 1.5mm
Cijena na upitEach (In a Pack of 2) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 55,27

KM 27,635 Each (In a Pack of 2) (bez PDV-a)

KM 64,67

KM 32,333 Each (In a Pack of 2) (s PDV-om)

RS PRO Stainless Steel Flag Hinge with a Lift-off Pin, Weld-on Fixing, 61.5mm x 40mm x 1.5mm

KM 55,27

KM 27,635 Each (In a Pack of 2) (bez PDV-a)

KM 64,67

KM 32,333 Each (In a Pack of 2) (s PDV-om)

RS PRO Stainless Steel Flag Hinge with a Lift-off Pin, Weld-on Fixing, 61.5mm x 40mm x 1.5mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
2 - 8KM 27,635KM 55,27
10 - 18KM 26,599KM 53,20
20 - 58KM 26,266KM 52,53
60+KM 25,523KM 51,05
Možda će vas interesovati
Pinet Stainless Steel Flag Hinge, 60mm x 40mm x 1.5mm
KM 33,729Each (In a Pack of 2) (bez PDV-a)
Pinet Stainless Steel with a Fixed Pin, 61.5mm x 40mm x 1.5mm
Cijena na upitEach (In a Pack of 2) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Flag Hinge

Length

61.5mm

Closing Type

Free Swinging

Width

40mm

Thickness

1.5mm

Fixing Method

Weld-on

Pin Style

Lift-off

Zemlja podrijetla

France

Detalji o proizvodu

RS Pro Stainless Steel, Lift-off hinges with brass bearing washer

These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.

Možda će vas interesovati
Pinet Stainless Steel Flag Hinge, 60mm x 40mm x 1.5mm
KM 33,729Each (In a Pack of 2) (bez PDV-a)
Pinet Stainless Steel with a Fixed Pin, 61.5mm x 40mm x 1.5mm
Cijena na upitEach (In a Pack of 2) (bez PDV-a)