RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 20mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
20mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Zemlja podrijetla
China
KM 40,88
KM 40,88 1 Bag of 50 (bez PDV-a)
KM 47,83
KM 47,83 1 Bag of 50 (s PDV-om)
1
KM 40,88
KM 40,88 1 Bag of 50 (bez PDV-a)
KM 47,83
KM 47,83 1 Bag of 50 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 40,88 |
5 - 9 | KM 39,35 |
10 - 29 | KM 38,86 |
30+ | KM 37,79 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
20mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Zemlja podrijetla
China