RS PRO Star Delta Starter, Star Delta, 11 kW, 400 V ac, 3 Phase, IP65

RS kataloški broj:: 725-5541robna marka: RS PRO
brand-logo
Prikaži sve u Motor Starters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Power Rating

11 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

Phase

3

Current Rating

9 → 14 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Not Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Zemlja podrijetla

Italy

Detalji o proizvodu

Enclosed Star-Delta Motor Starters

A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 1.053,77

KM 1.053,77 Each (bez PDV-a)

KM 1.232,91

KM 1.232,91 Each (s PDV-om)

RS PRO Star Delta Starter, Star Delta, 11 kW, 400 V ac, 3 Phase, IP65

KM 1.053,77

KM 1.053,77 Each (bez PDV-a)

KM 1.232,91

KM 1.232,91 Each (s PDV-om)

RS PRO Star Delta Starter, Star Delta, 11 kW, 400 V ac, 3 Phase, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Power Rating

11 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

Phase

3

Current Rating

9 → 14 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Not Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Zemlja podrijetla

Italy

Detalji o proizvodu

Enclosed Star-Delta Motor Starters

A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Možda će vas interesovati