RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 500mm
RS kataloški broj:: 230-5704robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
CPF12
Number of Cores
4
Length
500mm
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Zemlja podrijetla
India
Informacije o stanju skladišta trenutno nisu dostupne.
€ 15,42
€ 15,42 Each (bez PDV-a)
€ 18,04
€ 18,04 Each (s PDV-om)
RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 500mm
1
€ 15,42
€ 15,42 Each (bez PDV-a)
€ 18,04
€ 18,04 Each (s PDV-om)
RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 500mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 15,42 |
5+ | € 14,86 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
CPF12
Number of Cores
4
Length
500mm
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Zemlja podrijetla
India