RS PRO Straight Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5m

RS kataloški broj:: 201-7174robna marka: RS PRO
brand-logo
Prikaži sve u Sensor & Actuator Cables

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

CDM12

Number of Cores

4

Length

5m

Sheath Colour

Green

Sheath Material

PVC

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Connector 2

M12

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Cable Shape

Twisted Pair

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Insulation material

PE

Zemlja podrijetla

India

Informacije o stanju skladišta trenutno nisu dostupne.

KM 145,94

KM 145,94 Each (bez PDV-a)

KM 170,75

KM 170,75 Each (s PDV-om)

RS PRO Straight Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5m

KM 145,94

KM 145,94 Each (bez PDV-a)

KM 170,75

KM 170,75 Each (s PDV-om)

RS PRO Straight Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 145,94
10 - 49KM 142,34
50 - 99KM 129,53
100+KM 123,53

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

CDM12

Number of Cores

4

Length

5m

Sheath Colour

Green

Sheath Material

PVC

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Connector 2

M12

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Cable Shape

Twisted Pair

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Insulation material

PE

Zemlja podrijetla

India