RS PRO Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
IDC
Contact Plating
Gold
Contact Material
Copper
Current Rating
1A
Gender
Male
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Boxed Headers
RS Speedbloc® insulation displacement connectors
€ 4,82
€ 4,82 Each (bez PDV-a)
€ 5,64
€ 5,64 Each (s PDV-om)
1
€ 4,82
€ 4,82 Each (bez PDV-a)
€ 5,64
€ 5,64 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 24 | € 4,82 |
25 - 74 | € 4,40 |
75 - 199 | € 3,98 |
200+ | € 3,69 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
IDC
Contact Plating
Gold
Contact Material
Copper
Current Rating
1A
Gender
Male
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu