RS PRO Type K Bolt Thermocouple 13mm Length, 8mm Diameter → +250°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
8mm
Probe Length
13mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Series
Bolt Thermocouple
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Zemlja podrijetla
United Kingdom
€ 73,36
€ 73,36 Each (bez PDV-a)
€ 85,83
€ 85,83 Each (s PDV-om)
1
€ 73,36
€ 73,36 Each (bez PDV-a)
€ 85,83
€ 85,83 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 73,36 |
10 - 99 | € 72,17 |
100+ | € 62,04 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
8mm
Probe Length
13mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Series
Bolt Thermocouple
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Zemlja podrijetla
United Kingdom