RS PRO, U1000RO2V, 100m 3 Core, Black PVC Power Cable +70°C

RS kataloški broj:: 201-0584brend: RS PRO
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

U1000RO2V

Current Rating

25 A

Outer Diameter

11.9mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

0.6/1 kV

Conductor Strand Type

Solid

Number of Strands

1

Series

U1000RO2V

American Wire Gauge

11 AWG

Insulation material

XLPE

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

Eca EN50575

Cable Shape

Multi-Conductor

Zemlja podrijetla

Italy

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO, U1000RO2V, 100m 3 Core, Black PVC Power Cable +70°C

Cena na upit

RS PRO, U1000RO2V, 100m 3 Core, Black PVC Power Cable +70°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

U1000RO2V

Current Rating

25 A

Outer Diameter

11.9mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

0.6/1 kV

Conductor Strand Type

Solid

Number of Strands

1

Series

U1000RO2V

American Wire Gauge

11 AWG

Insulation material

XLPE

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

Eca EN50575

Cable Shape

Multi-Conductor

Zemlja podrijetla

Italy

Možda će vas interesovati