RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.8mm² to 2mm²

RS kataloški broj:: 205-5296brend: RS PRO
brand-logo
Prikaži sve u Spade Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Open barrel

Spade Connector Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.8mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.8 → 2.0 mm², 18 → 14 AWG

Orientation

Straight

Overall Length

19.5mm

Shrouded/Unshrouded

Unshrouded

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.319

RSD 3.319 1 Bag of 100 (bez PDV-a)

RSD 3.983

RSD 3.983 1 Bag of 100 (s PDV-om)

RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.8mm² to 2mm²

RSD 3.319

RSD 3.319 1 Bag of 100 (bez PDV-a)

RSD 3.983

RSD 3.983 1 Bag of 100 (s PDV-om)

RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.8mm² to 2mm²
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Open barrel

Spade Connector Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.8mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.8 → 2.0 mm², 18 → 14 AWG

Orientation

Straight

Overall Length

19.5mm

Shrouded/Unshrouded

Unshrouded

Zemlja podrijetla

Taiwan, Province Of China