RS PRO White Plastic Sheet, 960mm x 470mm x 4mm

RS kataloški broj:: 680-577brend: RS PRO
brand-logo
Prikaži sve u Plastic Sheets

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

White

Form

Full

Length

960mm

Width

470mm

Thickness

4mm

Material

PEHD

Laminated

No

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Hardness

50 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.02%

Maximum Operating Temperature

+80°C

Elongation

350%

Zemlja podrijetla

Germany

Detalji o proizvodu

RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO White Plastic Sheet, 960mm x 470mm x 3mm
RSD 34.3841 Lot of 3 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 26.437

RSD 26.437 1 Lot of 2 (bez PDV-a)

RSD 31.724

RSD 31.724 1 Lot of 2 (s PDV-om)

RS PRO White Plastic Sheet, 960mm x 470mm x 4mm

RSD 26.437

RSD 26.437 1 Lot of 2 (bez PDV-a)

RSD 31.724

RSD 31.724 1 Lot of 2 (s PDV-om)

RS PRO White Plastic Sheet, 960mm x 470mm x 4mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 2RSD 26.437
3 - 9RSD 24.941
10 - 29RSD 24.592
30+RSD 23.270

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO White Plastic Sheet, 960mm x 470mm x 3mm
RSD 34.3841 Lot of 3 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

White

Form

Full

Length

960mm

Width

470mm

Thickness

4mm

Material

PEHD

Laminated

No

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Hardness

50 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.02%

Maximum Operating Temperature

+80°C

Elongation

350%

Zemlja podrijetla

Germany

Detalji o proizvodu

RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO White Plastic Sheet, 960mm x 470mm x 3mm
RSD 34.3841 Lot of 3 (bez PDV-a)