Vulcanised Fibre Tap Washers, M10

RS kataloški broj:: 530-264robna marka: RS PRO
brand-logo
Prikaži sve u Washers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Tap

Inside Diameter

10.5mm

Inside Diameter

10.50mm

Outside Diameter

21mm

Outside Diameter

21.0mm

Material

Vulcanised Fibre

Thickness

1.5mm

Thickness

1.50mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Fibre Washers

RS PRO range of hard vulcanised red insulating fibre washers which are ideal for ISO metric and imperial BA fasteners.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made from various materials such as rubber, nylon, ceramic, these RS PRO sealing washings are made from vulcanised fibre.
Washer options include the following sizes:
289-073 - M2.5
526-350 - M3
526-366 - M4
526-372 - M5
526-388 - M6
530-258 - M8
530-264 - M10
530-270 - M12

You may be interested in
Copper Plain Washers, M10, DIN 7603A
KM 94,371 Bag of 100 (bez PDV-a)
Vulcanised Fibre Tap Washers, M8
KM 25,741 Bag of 100 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 27,52

KM 27,52 1 Bag of 100 (bez PDV-a)

KM 32,20

KM 32,20 1 Bag of 100 (s PDV-om)

Vulcanised Fibre Tap Washers, M10

KM 27,52

KM 27,52 1 Bag of 100 (bez PDV-a)

KM 32,20

KM 32,20 1 Bag of 100 (s PDV-om)

Vulcanised Fibre Tap Washers, M10
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 27,52
5 - 9KM 26,52
10 - 29KM 26,19
30+KM 25,44
You may be interested in
Copper Plain Washers, M10, DIN 7603A
KM 94,371 Bag of 100 (bez PDV-a)
Vulcanised Fibre Tap Washers, M8
KM 25,741 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Tap

Inside Diameter

10.5mm

Inside Diameter

10.50mm

Outside Diameter

21mm

Outside Diameter

21.0mm

Material

Vulcanised Fibre

Thickness

1.5mm

Thickness

1.50mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Fibre Washers

RS PRO range of hard vulcanised red insulating fibre washers which are ideal for ISO metric and imperial BA fasteners.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made from various materials such as rubber, nylon, ceramic, these RS PRO sealing washings are made from vulcanised fibre.
Washer options include the following sizes:
289-073 - M2.5
526-350 - M3
526-366 - M4
526-372 - M5
526-388 - M6
530-258 - M8
530-264 - M10
530-270 - M12

You may be interested in
Copper Plain Washers, M10, DIN 7603A
KM 94,371 Bag of 100 (bez PDV-a)
Vulcanised Fibre Tap Washers, M8
KM 25,741 Bag of 100 (bez PDV-a)