Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Samtec ASP Series Straight Surface Mount PCB Socket, 160-Contact, 2-Row, 0.5mm Pitch, Solder Termination

RS kataloški broj:: 180-4604brend: SamtecProizvođački broj:: ASP-122952-01
Prikaži sve u PCB Sockets

Tehnička dokumentacija

Tehnički podaci

Brand

Samtec

Number Of Contacts

160

Number Of Rows

2

Pitch

0.5mm

Type

Terminal Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Contact Plating

Gold over Nickel

Contact Material

Bronze

Zemlja podrijetla

Costa Rica

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 106.167

RSD 2.527,785 Each (In a Tray of 42) (bez PDV-a)

RSD 127.400

RSD 3.033,342 Each (In a Tray of 42) (s PDV-om)

Samtec ASP Series Straight Surface Mount PCB Socket, 160-Contact, 2-Row, 0.5mm Pitch, Solder Termination

RSD 106.167

RSD 2.527,785 Each (In a Tray of 42) (bez PDV-a)

RSD 127.400

RSD 3.033,342 Each (In a Tray of 42) (s PDV-om)

Samtec ASP Series Straight Surface Mount PCB Socket, 160-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Samtec

Number Of Contacts

160

Number Of Rows

2

Pitch

0.5mm

Type

Terminal Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Contact Plating

Gold over Nickel

Contact Material

Bronze

Zemlja podrijetla

Costa Rica