SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS kataloški broj:: 200-9752robna marka: SICKProizvođački broj:: IMR12-04BPSTC0S
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Operating Temperature

+85°C

Switching Frequency

2 kHz

Series

IMR12

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

KM 261,02

KM 261,02 Each (bez PDV-a)

KM 305,39

KM 305,39 Each (s PDV-om)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

KM 261,02

KM 261,02 Each (bez PDV-a)

KM 305,39

KM 305,39 Each (s PDV-om)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Operating Temperature

+85°C

Switching Frequency

2 kHz

Series

IMR12

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Zemlja podrijetla

Germany