SICK Fixed IO-Link Tiny Code Reader, 11 → 32 V dc

RS kataloški broj:: 285-4212robna marka: SICKProizvođački broj:: 6072840
brand-logo
Prikaži sve u Identification Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Device Type

RFID Read/Write

Connection Type

IO-Link

Reading Distance

35mm

Maximum dc Voltage

32V

Reader Style

Fixed

Supply Voltage

11 → 32 V dc

Power Consumption

1.8 W

Length

63.5mm

Width

18mm

Depth

18mm

Minimum Operating Temperature

+80°C

Communication Protocol

IO-LINK

Dimensions

63.5 x 18 x 18 mm

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Switzerland

Informacije o stanju skladišta trenutno nisu dostupne.

KM 591,61

KM 591,61 Each (bez PDV-a)

KM 692,18

KM 692,18 Each (s PDV-om)

SICK Fixed IO-Link Tiny Code Reader, 11 → 32 V dc

KM 591,61

KM 591,61 Each (bez PDV-a)

KM 692,18

KM 692,18 Each (s PDV-om)

SICK Fixed IO-Link Tiny Code Reader, 11 → 32 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Device Type

RFID Read/Write

Connection Type

IO-Link

Reading Distance

35mm

Maximum dc Voltage

32V

Reader Style

Fixed

Supply Voltage

11 → 32 V dc

Power Consumption

1.8 W

Length

63.5mm

Width

18mm

Depth

18mm

Minimum Operating Temperature

+80°C

Communication Protocol

IO-LINK

Dimensions

63.5 x 18 x 18 mm

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Switzerland