SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NC, 9 → 30 V dc

RS kataloški broj:: 267-2145robna marka: SICKProizvođački broj:: UM30-215111Distrelec Article No.: 30373987
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

6 m

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

105mm

IP Rating

IP65, IP67

Width

65mm

Housing Material

Metal

Maximum dc Voltage

30V

Diameter

65 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

65mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

3Hz

Reverse Polarity Protection

Yes

Switching Frequency

3 Hz

Series

UM30

Standards Met

CE, EAC

Switching Current

200 mA

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

€ 522,04

€ 522,04 Each (bez PDV-a)

€ 610,79

€ 610,79 Each (s PDV-om)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NC, 9 → 30 V dc

€ 522,04

€ 522,04 Each (bez PDV-a)

€ 610,79

€ 610,79 Each (s PDV-om)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NC, 9 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

6 m

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

105mm

IP Rating

IP65, IP67

Width

65mm

Housing Material

Metal

Maximum dc Voltage

30V

Diameter

65 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

65mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

3Hz

Reverse Polarity Protection

Yes

Switching Frequency

3 Hz

Series

UM30

Standards Met

CE, EAC

Switching Current

200 mA

Zemlja podrijetla

Germany