Tehnička dokumentacija
Tehnički podaci
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
3SB3
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPDT
Push Button Style
Flat
IP Rating
IP66
Push Button Material
Plastic
Manufacturer Part No.
3SB3205-0AA31-0CC0
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
3SB3
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPDT
Push Button Style
Flat
IP Rating
IP66
Push Button Material
Plastic
Manufacturer Part No.
3SB3205-0AA31-0CC0
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.