Tehnička dokumentacija
Tehnički podaci
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/4 Male
Tube Outlet Port
6mm
Manufacturer Series
AS2201FS
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Proof Pressure
1.5MPa
Threaded Inlet Thread Size
1/4 in
Body Material
PBT
Zemlja podrijetla
France
Detalji o proizvodu
Flow Regulator, AS-FS Series
Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
RSD 3.872
RSD 3.872 Each (bez PDV-a)
RSD 4.646
RSD 4.646 Each (s PDV-om)
1
RSD 3.872
RSD 3.872 Each (bez PDV-a)
RSD 4.646
RSD 4.646 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/4 Male
Tube Outlet Port
6mm
Manufacturer Series
AS2201FS
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Proof Pressure
1.5MPa
Threaded Inlet Thread Size
1/4 in
Body Material
PBT
Zemlja podrijetla
France
Detalji o proizvodu
Flow Regulator, AS-FS Series
Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.