Tehnička dokumentacija
Tehnički podaci
Brand
SolaHDPrimary Voltage Rating
240 V, 480V
Secondary Voltage Rating
120V
Power Rating
3kVA
Mounting Type
Panel
Width
355.6mm
Depth
228.6mm
Dimensions
431.8 x 355.6 x 228.6mm
Weight
49.09kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Zemlja podrijetla
United States
Detalji o proizvodu
Sola HD HSZ Series Industrial Control Transformers
The HSZ series transformers have been designed for applications where for various reasons the mounting of the transformer needs to be on the outside of the panel, whether this is due to space or heat issues. The series has a +80 °C rise and as standard have copper winding for industrial applications. They are available in a variety of options with ratings from 1 to 10 kVA.
Standards
UL, CSA
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SolaHDPrimary Voltage Rating
240 V, 480V
Secondary Voltage Rating
120V
Power Rating
3kVA
Mounting Type
Panel
Width
355.6mm
Depth
228.6mm
Dimensions
431.8 x 355.6 x 228.6mm
Weight
49.09kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Zemlja podrijetla
United States
Detalji o proizvodu
Sola HD HSZ Series Industrial Control Transformers
The HSZ series transformers have been designed for applications where for various reasons the mounting of the transformer needs to be on the outside of the panel, whether this is due to space or heat issues. The series has a +80 °C rise and as standard have copper winding for industrial applications. They are available in a variety of options with ratings from 1 to 10 kVA.
Standards
UL, CSA