Southco Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mm
RS kataloški broj:: 447-4988robna marka: Southco
Tehnička dokumentacija
Tehnički podaci
Brand
SouthcoMaterial
Steel
Hinge Type
Concealed Hinge
Length
38.5mm
Width
76mm
Thickness
8.4mm
Fixing Method
Screw, Weld-on
Fixing Hole Size
M5
Možda će vas zanimati
Southco Stainless Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mmrobna marka: Southco
€ 88,01Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Southco Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mm
1
Cijena na upit
Southco Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas zanimati
Southco Stainless Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mmrobna marka: Southco
€ 88,01Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
SouthcoMaterial
Steel
Hinge Type
Concealed Hinge
Length
38.5mm
Width
76mm
Thickness
8.4mm
Fixing Method
Screw, Weld-on
Fixing Hole Size
M5
Možda će vas zanimati
Southco Stainless Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mmrobna marka: Southco
€ 88,01Each (bez PDV-a)