StarTech.com LC to LC Duplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 15m

Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comLength
15m
Connector 1
LC
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Data Rate
10Gbps
Fibre Type
OM2
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Standards Met
CE, REACH
Zemlja podrijetla
China
RSD 11.429
RSD 11.429 Each (bez PDV-a)
RSD 13.715
RSD 13.715 Each (s PDV-om)
1
RSD 11.429
RSD 11.429 Each (bez PDV-a)
RSD 13.715
RSD 13.715 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comLength
15m
Connector 1
LC
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Data Rate
10Gbps
Fibre Type
OM2
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Standards Met
CE, REACH
Zemlja podrijetla
China