StarTech.com Steel Cable Duct for Use with Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling, 61

RS kataloški broj:: 186-2980robna marka: StarTech.comProizvođački broj:: CMDUCT1UX
brand-logo
Prikaži sve u Rack Cable Management

Tehnička dokumentacija

Tehnički podaci

Type

Cable Duct

Dimensions

61 x 482 x 47mm

For Use With

Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling

Material

Steel

Height U

1U

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in
StarTech.com Cable Management Kit, 4.1 x 21.5in
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

StarTech.com Steel Cable Duct for Use with Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling, 61

Cijena na upit

StarTech.com Steel Cable Duct for Use with Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling, 61
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
StarTech.com Cable Management Kit, 4.1 x 21.5in
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Type

Cable Duct

Dimensions

61 x 482 x 47mm

For Use With

Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling

Material

Steel

Height U

1U

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in
StarTech.com Cable Management Kit, 4.1 x 21.5in
Cijena na upitEach (bez PDV-a)