Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comType
Vented Rack Shelf
Rack Units
1U
Depth
483mm
Adjustable Depth
508mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
25kg
Dimensions
50.8 x 48.3 x 4.3cm
Height
43mm
Width
483mm
Material Thickness
2mm
Compatible Rack Size
19-Inch Rack
Zemlja podrijetla
China
KM 306,85
KM 306,85 Each (bez PDV-a)
KM 359,01
KM 359,01 Each (s PDV-om)
1
KM 306,85
KM 306,85 Each (bez PDV-a)
KM 359,01
KM 359,01 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comType
Vented Rack Shelf
Rack Units
1U
Depth
483mm
Adjustable Depth
508mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
25kg
Dimensions
50.8 x 48.3 x 4.3cm
Height
43mm
Width
483mm
Material Thickness
2mm
Compatible Rack Size
19-Inch Rack
Zemlja podrijetla
China