Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
Number of SPI Channels
2
Number of USART Channels
6
Number of I2C Channels
2
Typical Operating Supply Voltage
2.4 → 3.6 V
Height
1.45mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
18 x 12 bit
Zemlja podrijetla
China
RSD 2.783
RSD 556,505 komadno (u pakovanju od 5) (bez PDV-a)
RSD 3.339
RSD 667,806 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
RSD 2.783
RSD 556,505 komadno (u pakovanju od 5) (bez PDV-a)
RSD 3.339
RSD 667,806 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 5 | RSD 556,505 | RSD 2.783 |
10+ | RSD 479,43 | RSD 2.397 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
Number of SPI Channels
2
Number of USART Channels
6
Number of I2C Channels
2
Typical Operating Supply Voltage
2.4 → 3.6 V
Height
1.45mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
18 x 12 bit
Zemlja podrijetla
China