Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
80MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
3
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of UART Channels
2
Number of I2C Channels
3
Number of USART Channels
3
Number of CAN Channels
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
16 x 12 bit
Number of ADC Units
3
Program Memory Type
Flash
Height
1.45mm
Width
12mm
Minimum Operating Temperature
-40 °C
Dimensions
12 x 12 x 1.45mm
Instruction Set Architecture
RISC
Zemlja podrijetla
China
KM 27,24
KM 27,24 Each (bez PDV-a)
KM 31,87
KM 31,87 Each (s PDV-om)
Standard
1
KM 27,24
KM 27,24 Each (bez PDV-a)
KM 31,87
KM 31,87 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
80MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
3
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of UART Channels
2
Number of I2C Channels
3
Number of USART Channels
3
Number of CAN Channels
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
16 x 12 bit
Number of ADC Units
3
Program Memory Type
Flash
Height
1.45mm
Width
12mm
Minimum Operating Temperature
-40 °C
Dimensions
12 x 12 x 1.45mm
Instruction Set Architecture
RISC
Zemlja podrijetla
China