Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Through Hole
Package Type
TOP3
Maximum Gate Trigger Current
150mA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
390A
Pin Count
3
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
1200V
Dimensions
15.5 x 4.6 x 12.85mm
Length
15.5mm
Width
4.6mm
Height
12.85mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.8V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.02mA
Detalji o proizvodu
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
€ 14,95
€ 14,95 Each (bez PDV-a)
€ 17,49
€ 17,49 Each (s PDV-om)
Standard
1
€ 14,95
€ 14,95 Each (bez PDV-a)
€ 17,49
€ 17,49 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Through Hole
Package Type
TOP3
Maximum Gate Trigger Current
150mA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
390A
Pin Count
3
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
1200V
Dimensions
15.5 x 4.6 x 12.85mm
Length
15.5mm
Width
4.6mm
Height
12.85mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.8V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.02mA
Detalji o proizvodu