Taoglas GW55.A.07.B.001 Baton/Stick WiFi Antenna with IPEX Connector, WiFi

RS kataloški broj:: 690-856brend: TaoglasProizvođački broj:: GW55.A.07.B.001
brand-logo
Prikaži sve u WiFi Antennas

Tehnička dokumentacija

Tehnički podaci

Brand

Taoglas

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4/5.8/7.125 GHz

Antenna Physical Form

Baton/Stick

Connector Type

IPEX

Mounting Type

Through Hole

Gain

4.2dB

Connector Gender

Male

Antenna Directivity

Omnidirectional

Cable Length

172mm

Zemlja podrijetla

Taiwan, Province Of China

RSD 1.824

RSD 1.824 Each (bez PDV-a)

RSD 2.188

RSD 2.188 Each (s PDV-om)

Taoglas GW55.A.07.B.001 Baton/Stick WiFi Antenna with IPEX Connector, WiFi

RSD 1.824

RSD 1.824 Each (bez PDV-a)

RSD 2.188

RSD 2.188 Each (s PDV-om)

Taoglas GW55.A.07.B.001 Baton/Stick WiFi Antenna with IPEX Connector, WiFi

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 1.824
10+RSD 1.628

Tehnička dokumentacija

Tehnički podaci

Brand

Taoglas

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4/5.8/7.125 GHz

Antenna Physical Form

Baton/Stick

Connector Type

IPEX

Mounting Type

Through Hole

Gain

4.2dB

Connector Gender

Male

Antenna Directivity

Omnidirectional

Cable Length

172mm

Zemlja podrijetla

Taiwan, Province Of China