TDK-Lambda CC-E DC-DC Converter, ±12V dc/ 60mA Output, 9 → 18 V dc Input, 1.5W, Through Hole, +85°C Max Temp

RS kataloški broj:: 126-3530robna marka: TDK-LambdaProizvođački broj:: CC1R5-1212DF-E
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

60mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.4 → ±15V

Package

DIP

Isolation Voltage

500V ac

Width

16.6mm

Depth

8.5mm

Length

16.51mm

Series

CC-E

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

Zemlja podrijetla

Japan

Detalji o proizvodu

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

TDK

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 32,52

KM 32,52 Each (bez PDV-a)

KM 38,05

KM 38,05 Each (s PDV-om)

TDK-Lambda CC-E DC-DC Converter, ±12V dc/ 60mA Output, 9 → 18 V dc Input, 1.5W, Through Hole, +85°C Max Temp

KM 32,52

KM 32,52 Each (bez PDV-a)

KM 38,05

KM 38,05 Each (s PDV-om)

TDK-Lambda CC-E DC-DC Converter, ±12V dc/ 60mA Output, 9 → 18 V dc Input, 1.5W, Through Hole, +85°C Max Temp
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 32,52
5+KM 31,98

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

60mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.4 → ±15V

Package

DIP

Isolation Voltage

500V ac

Width

16.6mm

Depth

8.5mm

Length

16.51mm

Series

CC-E

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

Zemlja podrijetla

Japan

Detalji o proizvodu

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

TDK

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više