TDK-Lambda DRL-30 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

Tehnička dokumentacija
Tehnički podaci
Brand
TDK-LambdaSeries
DRL-30
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Dimensions
36 x 55.6 x 94mm
Height
91mm
Width
36mm
Depth
55.6mm
Maximum Temperature
+71°C
Standards Met
IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Ripple And Noise
240mV
Output Voltage Adjustment Range
24 → 28V
Load Regulation
240mV
Special Features
High In-Service Lifetime, Low No Load Consumption
Zemlja podrijetla
China
Detalji o proizvodu
DRL Series DIN Rail Power Supplies
The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.
KM 103,36
KM 103,36 Each (bez PDV-a)
KM 120,93
KM 120,93 Each (s PDV-om)
1
KM 103,36
KM 103,36 Each (bez PDV-a)
KM 120,93
KM 120,93 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TDK-LambdaSeries
DRL-30
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Dimensions
36 x 55.6 x 94mm
Height
91mm
Width
36mm
Depth
55.6mm
Maximum Temperature
+71°C
Standards Met
IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Ripple And Noise
240mV
Output Voltage Adjustment Range
24 → 28V
Load Regulation
240mV
Special Features
High In-Service Lifetime, Low No Load Consumption
Zemlja podrijetla
China
Detalji o proizvodu
DRL Series DIN Rail Power Supplies
The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.