TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16

RS kataloški broj:: 680-9660robna marka: TE ConnectivityProizvođački broj:: 66100-9
brand-logo
Prikaži sve u Circular Connector Contacts

Tehnička dokumentacija

Tehnički podaci

Gender

Female

Contact Size

16

Termination Method

Crimp

Series

Type III +

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Detalji o proizvodu

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 10,85

KM 2,171 Each (In a Pack of 5) (bez PDV-a)

KM 12,70

KM 2,54 Each (In a Pack of 5) (s PDV-om)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16
Odaberite vrstu pakovanja

KM 10,85

KM 2,171 Each (In a Pack of 5) (bez PDV-a)

KM 12,70

KM 2,54 Each (In a Pack of 5) (s PDV-om)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
5 - 120KM 2,171KM 10,85
125+KM 1,604KM 8,02

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Gender

Female

Contact Size

16

Termination Method

Crimp

Series

Type III +

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Detalji o proizvodu

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati