Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
Number of Elements per Chip
8
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
28
Differential Input High Threshold Voltage
2.625V
Differential Input Low Threshold Voltage
1.4V
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Supply Voltage
2.625 V
Width
5.15mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.375 V
Maximum Operating Temperature
+85 °C
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Cijena na upit
Each (On a Reel of 250) (bez PDV-a)
250
Cijena na upit
Each (On a Reel of 250) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
250
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
Number of Elements per Chip
8
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
28
Differential Input High Threshold Voltage
2.625V
Differential Input Low Threshold Voltage
1.4V
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Supply Voltage
2.625 V
Width
5.15mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.375 V
Maximum Operating Temperature
+85 °C
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.


