LM13700M/NOPB Texas Instruments, Transconductance, Op Amp, 2MHz, 3 → 28 V, 16-Pin SOIC

RS kataloški broj:: 102-5685robna marka: Texas InstrumentsProizvođački broj:: LM13700M/NOPB
brand-logo
Prikaži sve u Op Amps

Tehnička dokumentacija

Tehnički podaci

Amplifier Type

Transconductance

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

16

Typical Single Supply Voltage

3 → 28 V

Typical Gain Bandwidth Product

2MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±9 V

Typical Slew Rate

50V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Dimensions

9.91 x 3.91 x 1.45mm

Width

3.91mm

Height

1.45mm

Length

9.91mm

Detalji o proizvodu

Transconductance Amplifiers, Texas Instruments

LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.

Transconductance Amplifiers

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 105,14

KM 2,19 Each (In a Tube of 48) (bez PDV-a)

KM 123,01

KM 2,562 Each (In a Tube of 48) (s PDV-om)

LM13700M/NOPB Texas Instruments, Transconductance, Op Amp, 2MHz, 3 → 28 V, 16-Pin SOIC

KM 105,14

KM 2,19 Each (In a Tube of 48) (bez PDV-a)

KM 123,01

KM 2,562 Each (In a Tube of 48) (s PDV-om)

LM13700M/NOPB Texas Instruments, Transconductance, Op Amp, 2MHz, 3 → 28 V, 16-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo cijev
48 - 48KM 2,19KM 105,14
96+KM 2,151KM 103,27

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Amplifier Type

Transconductance

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

16

Typical Single Supply Voltage

3 → 28 V

Typical Gain Bandwidth Product

2MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±9 V

Typical Slew Rate

50V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Dimensions

9.91 x 3.91 x 1.45mm

Width

3.91mm

Height

1.45mm

Length

9.91mm

Detalji o proizvodu

Transconductance Amplifiers, Texas Instruments

LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.

Transconductance Amplifiers

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više