Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 8MHz ROMLess, 38-Pin TSSOP

RS kataloški broj:: 145-6627robna marka: Texas InstrumentsProizvođački broj:: MSP430FR5725IDA
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

MSP430

Data Bus Width

16bit

Maximum Frequency

8MHz

RAM Size

9 kB

USB Channels

0

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

0

Program Memory Type

ROMLess

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

12.6mm

ADCs

1 (16 x 10 bit)

Height

1.05mm

Number of LIN Channels

2

Width

6.2mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Dimensions

12.6 x 6.2 x 1.05mm

Detalji o proizvodu

MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments

The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industry’s lowest active power consumption.

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Tube of 40) (bez PDV-a)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 8MHz ROMLess, 38-Pin TSSOP

Cijena na upit

Each (In a Tube of 40) (bez PDV-a)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 8MHz ROMLess, 38-Pin TSSOP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

MSP430

Data Bus Width

16bit

Maximum Frequency

8MHz

RAM Size

9 kB

USB Channels

0

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

0

Program Memory Type

ROMLess

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

12.6mm

ADCs

1 (16 x 10 bit)

Height

1.05mm

Number of LIN Channels

2

Width

6.2mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Dimensions

12.6 x 6.2 x 1.05mm

Detalji o proizvodu

MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments

The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industry’s lowest active power consumption.

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više