Texas Instruments SN74ALS244CDW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

RS kataloški broj:: 857-553robna marka: Texas InstrumentsProizvođački broj:: SN74ALS244CDW
brand-logo
Prikaži sve u Line Interface ICs

Tehnička dokumentacija

Tehnički podaci

Logic Family

ALS

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 5.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Detalji o proizvodu

74ALS Family, Texas Instruments

74ALS Family

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Texas Instruments SN74ALS244CDW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
Odaberite vrstu pakovanja

Cijena na upit

Texas Instruments SN74ALS244CDW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Logic Family

ALS

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 5.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Detalji o proizvodu

74ALS Family, Texas Instruments

74ALS Family