Texas Instruments, TPS54331D Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC

RS kataloški broj:: 661-8521Probna marka: Texas InstrumentsProizvođački broj:: TPS54331D
brand-logo
Prikaži sve u Buck Converters

Tehnička dokumentacija

Tehnički podaci

Maximum Output Current

3A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

684 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+150 °C

Length

4.9mm

Width

3.91mm

Detalji o proizvodu

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 1,94

€ 1,94 komadno (isporučuje se u cijevi) (bez PDV-a)

€ 2,27

€ 2,27 komadno (isporučuje se u cijevi) (s PDV-om)

Texas Instruments, TPS54331D Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC
Odaberite vrstu pakovanja

€ 1,94

€ 1,94 komadno (isporučuje se u cijevi) (bez PDV-a)

€ 2,27

€ 2,27 komadno (isporučuje se u cijevi) (s PDV-om)

Texas Instruments, TPS54331D Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Maximum Output Current

3A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

684 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+150 °C

Length

4.9mm

Width

3.91mm

Detalji o proizvodu

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više