Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
43 → 160 V dc
Power Rating
20W
Input Voltage Nominal
72 V dc
Output Current
1.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Series
TEN 20WIR
Railway Approved
Yes
Load Regulation
±0.5%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
€ 114,73
€ 114,73 Each (bez PDV-a)
€ 134,23
€ 134,23 Each (s PDV-om)
1
€ 114,73
€ 114,73 Each (bez PDV-a)
€ 134,23
€ 134,23 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 114,73 |
5+ | € 112,87 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
43 → 160 V dc
Power Rating
20W
Input Voltage Nominal
72 V dc
Output Current
1.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Series
TEN 20WIR
Railway Approved
Yes
Load Regulation
±0.5%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155