Trendnet 4 Port Quad Monitor USB SVGA, VGA KVM Switch, 3.5 mm Jack 2048 x 1536 Maximum Resolution

RS kataloški broj:: 649-617brend: TrendnetProizvođački broj:: TK-409K
Prikaži sve u KVM Switches

Tehnička dokumentacija

Tehnički podaci

Video Connection Type

SVGA, VGA

Number Of Ports

4

Number of Displays Supported

4

Number of Video Outputs

4

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Zemlja podrijetla

Taiwan, Province Of China

RSD 15.352

RSD 15.352 Each (bez PDV-a)

RSD 18.423

RSD 18.423 Each (s PDV-om)

Trendnet 4 Port Quad Monitor USB SVGA, VGA KVM Switch, 3.5 mm Jack 2048 x 1536 Maximum Resolution

RSD 15.352

RSD 15.352 Each (bez PDV-a)

RSD 18.423

RSD 18.423 Each (s PDV-om)

Trendnet 4 Port Quad Monitor USB SVGA, VGA KVM Switch, 3.5 mm Jack 2048 x 1536 Maximum Resolution

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Video Connection Type

SVGA, VGA

Number Of Ports

4

Number of Displays Supported

4

Number of Video Outputs

4

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Zemlja podrijetla

Taiwan, Province Of China