Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
1300V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
3µs
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
150A
Detalji o proizvodu
Vishay BY251P-BY255P General Purpose Rectifiers
The Vishay BY251P-BY255P series of general purpose rectifiers in a DO-201AD epoxy package. These 3A rectifiers feature tin leads measuring 25.4mm and a body measuring 9.5 x 5.3(dia)mm.
Features & Benefits:
Low forward voltage drop
Low leakage current
High forward surge capability
Where are they used?
The BY251P-BY255P rectifiers are ideal for rectification of power supplies, inverters, converters and freewheeling diodes applications. These rectifiers are for general purpose use and suitable for a wide range of applications.
What is the operating temperature?
-55°C to +150°C
Peak reverse repetitive voltages:
BY251P - 200V
BY252P - 400V
BY253P - 600V
BY254P - 800V
BY255P - 1300V
Diodes and Rectifiers, Vishay Semiconductor
RSD 11.757
RSD 47,029 komad (isporučivo u Reel) (bez PDV-a)
RSD 14.109
RSD 56,435 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
250
RSD 11.757
RSD 47,029 komad (isporučivo u Reel) (bez PDV-a)
RSD 14.109
RSD 56,435 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
250
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kolut |
---|---|---|
250 - 600 | RSD 47,029 | RSD 1.176 |
625 - 1225 | RSD 45,722 | RSD 1.143 |
1250 - 2475 | RSD 37,884 | RSD 947 |
2500+ | RSD 28,74 | RSD 718 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
1300V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
3µs
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
150A
Detalji o proizvodu
Vishay BY251P-BY255P General Purpose Rectifiers
The Vishay BY251P-BY255P series of general purpose rectifiers in a DO-201AD epoxy package. These 3A rectifiers feature tin leads measuring 25.4mm and a body measuring 9.5 x 5.3(dia)mm.
Features & Benefits:
Low forward voltage drop
Low leakage current
High forward surge capability
Where are they used?
The BY251P-BY255P rectifiers are ideal for rectification of power supplies, inverters, converters and freewheeling diodes applications. These rectifiers are for general purpose use and suitable for a wide range of applications.
What is the operating temperature?
-55°C to +150°C
Peak reverse repetitive voltages:
BY251P - 200V
BY252P - 400V
BY253P - 600V
BY254P - 800V
BY255P - 1300V